Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      P9-113122W

                      Industrial Pushbutton Switch, Watertight to IP68S, P9, 12 mm, SPDT-DB, Momentary, Flush, Black

                      OTTO CONTROLS P9-113122W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOTTO CONTROLS
                      Manufacturer Part NoP9-113122W
                      Order Code2484419
                      Product RangeP9
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerOTTO CONTROLS
                      Manufacturer Part NoP9-113122W
                      Order Code2484419
                      Product RangeP9
                      Technical Datasheet

                      Data Sheet

                      Product RangeP9
                      Panel Cutout Diameter12mm
                      Contact ConfigurationSPDT-DB
                      Contact Voltage AC Nom115V
                      Contact Voltage DC Nom28V
                      Switch OperationMomentary
                      Pushbutton Actuator StyleFlush
                      Contact Current Max5A
                      Actuator / Cap ColourBlack
                      Contact Current AC Max4A
                      Contact Voltage VAC115V
                      Contact Current DC Max4A
                      Contact Voltage VDC28V
                      IP RatingIP69K, IP68S
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColourNon Illuminated
                      Panel Cutout (H x W)-

                      Product Overview

                      The P9 series sealed dome Pushbutton Switch with gold plated silver alloy contacts. It is made of plastic housing and thermoplastic case/bezel. The P9 series comes with a threaded case for hex nut mounting or with a snap in case. The switch series features short behind-panel depth. They also offer excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. The OTTO P9 Dome series is offered in dust tight and moisture proof sealed construction. High contacts pressure and unique contacts design provide low contacts resistance for low level switching capability as well as full rated service. Positive tactile feedback signalling the operator when the switch is operated is available in snap-action models but not shorting bar models. The P9 Dome series is a quality precision switch designed for use in panels, control grips, instruments, heavy equipment and other demanding applications.

                      • Withstands extreme shock & vibration
                      • Two button heights
                      • Solder, PC Pin and 0.110" Quick connect terminal styles

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      P9

                      Contact Configuration

                      SPDT-DB

                      Contact Voltage DC Nom

                      28V

                      Pushbutton Actuator Style

                      Flush

                      Actuator / Cap Colour

                      Black

                      Contact Voltage VAC

                      115V

                      Contact Voltage VDC

                      28V

                      Switch Mounting

                      Panel Mount

                      Illumination Colour

                      Non Illuminated

                      Panel Cutout Diameter

                      12mm

                      Contact Voltage AC Nom

                      115V

                      Switch Operation

                      Momentary

                      Contact Current Max

                      5A

                      Contact Current AC Max

                      4A

                      Contact Current DC Max

                      4A

                      IP Rating

                      IP69K, IP68S

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0025
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway