Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No25SEPF180M
Order Code2354655
Product RangeOS-CON SEPF Series
Technical Datasheet
485 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.420 |
5+ | kr 10.200 |
10+ | kr 9.620 |
25+ | kr 8.300 |
50+ | kr 7.960 |
200+ | kr 7.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25SEPF180M
Order Code2354655
Product RangeOS-CON SEPF Series
Technical Datasheet
Capacitance180µF
Voltage(DC)25V
Capacitor Case / Package-
ESR0.016ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current4.65A
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
25SEPF180M is an OS-CON™ SEPF series radial lead type conductive polymer aluminium solid capacitor. Suitable for applications such as audio/visual equipment, home appliances, computers and other office equipment, optical equipment and measurement equipment.
- High voltage, large capacitance
- 25V rated voltage, 180µF capacitance, 20% capacitance tolerance
- 5000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 4650mA rated ripple current, 16mohm ESR, 900µA leakage current
- 8mm diameter, 12mm body length
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
4.65A
Product Length
-
Product Height
12mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
25V
ESR
0.016ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPF Series
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate