Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      6TPH100MABC

                      Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, A, 0.07 ohm, 1206 [3216 Metric]

                      PANASONIC 6TPH100MABC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part No6TPH100MABC
                      Order Code2491909
                      Product RangePOSCAP TPH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part No6TPH100MABC
                      Order Code2491909
                      Product RangePOSCAP TPH Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance100µF
                      Capacitance Tolerance± 20%
                      Voltage(DC)6.3V
                      Manufacturer Size CodeA
                      ESR0.07ohm
                      Capacitor Case / Package1206 [3216 Metric]
                      Product Length3.2mm
                      Product Width1.6mm
                      Product Height1.4mm
                      Ripple Current740mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      Product RangePOSCAP TPH Series
                      Qualification-
                      SVHCNo SVHC (15-Jan-2019)

                      Alternatives for 6TPH100MABC

                      2 Products Found

                      Technical Specifications

                      Capacitance

                      100µF

                      Voltage(DC)

                      6.3V

                      ESR

                      0.07ohm

                      Product Length

                      3.2mm

                      Product Height

                      1.4mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      POSCAP TPH Series

                      SVHC

                      No SVHC (15-Jan-2019)

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      A

                      Capacitor Case / Package

                      1206 [3216 Metric]

                      Product Width

                      1.6mm

                      Ripple Current

                      740mA

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000076
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway