Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAPS1241SX
Order Code3883532
Product RangeAPS1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPS1241SX
Order Code3883532
Product RangeAPS1 Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate20Mbps
Optocoupler Case StyleSOP
No. of Pins5Pins
Product RangeAPS1 Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Data Rate
20Mbps
No. of Pins
5Pins
SVHC
To Be Advised
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
APS1 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082