Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. SMD Aluminium Electrolytic Capacitors
                      Print Page

                      EEEFK2A220P

                      SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 100 V, 2000 hours @ 105°C, Polar

                      Date/Lot Code

                      PANASONIC EEEFK2A220P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEEEFK2A220P
                      Order Code2254458
                      Product RangeFK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Deliveries start from 10/2/2025.

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      500+kr 3.060
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 500
                      Multiple: 500
                      kr 1,530.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEEEFK2A220P
                      Order Code2254458
                      Product RangeFK Series
                      Technical Datasheet

                      Data Sheet

                      Capacitor Case / PackageRadial Can - SMD
                      Capacitance22µF
                      Voltage(DC)100V
                      ESR-
                      Lifetime @ Temperature2000 hours @ 105°C
                      PolarityPolar
                      Product RangeFK Series
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsSolder
                      Product Diameter8mm
                      Product Length-
                      Product Width-
                      Product Height10.2mm
                      Ripple Current130mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      QualificationAEC-Q200
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EEEFK2A220P is a FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

                      • AEC-Q200, radial-CAN, solder terminals
                      • Low impedance (40 % to 60 % less than FC series)
                      • Miniaturized (30 % to 50 % less than FC series)
                      • Capacitance is 22µF with ±20% tolerance
                      • 2000 hours at 105°C endurance
                      • Operating temperature range from -55°C to 105°C
                      • Voltage(DC) is 100V
                      • Ripple current is 130mA
                      • 10.2mm product diameter, 8mm product height
                      • Standard product type

                      Technical Specifications

                      Capacitor Case / Package

                      Radial Can - SMD

                      Voltage(DC)

                      100V

                      Lifetime @ Temperature

                      2000 hours @ 105°C

                      Product Range

                      FK Series

                      Capacitor Terminals

                      Solder

                      Product Length

                      -

                      Product Height

                      10.2mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Capacitance

                      22µF

                      ESR

                      -

                      Polarity

                      Polar

                      Capacitance Tolerance

                      ± 20%

                      Product Diameter

                      8mm

                      Product Width

                      -

                      Ripple Current

                      130mA

                      Operating Temperature Max

                      105°C

                      MSL

                      -

                      Technical Docs (5)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      CAD Multiple Formats EN

                      Alternatives for EEEFK2A220P

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway