Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      EZPV1A405LTT

                      Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4 µF, ± 10%, DC Link, Through Hole

                      Date/Lot Code

                      PANASONIC EZPV1A405LTT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEZPV1A405LTT
                      Order Code4177894
                      Product RangeEZPV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      242 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 44.600
                      10+kr 36.100
                      25+kr 32.300
                      50+kr 30.230
                      100+kr 28.160
                      300+kr 26.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 44.60 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEZPV1A405LTT
                      Order Code4177894
                      Product RangeEZPV Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance4µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsDC Link
                      Capacitor MountingThrough Hole
                      Voltage(AC)-
                      Voltage(DC)1kV
                      Humidity Rating-
                      Capacitor TerminalsRadial Leaded
                      Lead Spacing37.5mm
                      dv/dt Rating50V/µs
                      Peak Current200A
                      RMS Current (Irms)5.5A
                      ESR0.0235ohm
                      Product Diameter-
                      Product Length41mm
                      Product Width15mm
                      Product Height29mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeEZPV Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EZPV series plastic film capacitors with high safety (with safety function). These metallized polypropylene film capacitors are suitable for DC filtering, DC link circuit, solar inverters, wind power generation, industrial power supplies, inverter circuit in appliances (air conditioners etc) and on board charger, AC/DC, DC/DC converter for automotive.

                      • Long product life, high reliability
                      • Low loss, low ESR
                      • Flame retardant (case and sealing resin)
                      • Metallized dielectric with segmented pattern electrodes
                      • UL94 V-0 plastic case and sealing
                      • Tinned wires, 2-pin type
                      • 37.5mm pitch (for automotive)
                      • AEC-Q200 compliant

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      4µF

                      Typical Applications

                      DC Link

                      Voltage(AC)

                      -

                      Humidity Rating

                      -

                      Lead Spacing

                      37.5mm

                      Peak Current

                      200A

                      ESR

                      0.0235ohm

                      Product Length

                      41mm

                      Product Height

                      29mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q200

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      1kV

                      Capacitor Terminals

                      Radial Leaded

                      dv/dt Rating

                      50V/µs

                      RMS Current (Irms)

                      5.5A

                      Product Diameter

                      -

                      Product Width

                      15mm

                      Ripple Current

                      -

                      Product Range

                      EZPV Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0224
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway