Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCM-YEL
Order Code1531671
Product RangePCM Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 151.860 |
3+ | kr 142.320 |
5+ | kr 136.230 |
10+ | kr 129.440 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 151.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCM-YEL
Order Code1531671
Product RangePCM Series
Technical Datasheet
Marker TypeColour Coded
LegendBlank
Marker Dimensions6.4mm x 38.1mm
Marker MaterialVinyl Cloth
Legend Colour-
Marker ColourYellow
Product RangePCM Series
Technical Specifications
Marker Type
Colour Coded
Marker Dimensions
6.4mm x 38.1mm
Legend Colour
-
Product Range
PCM Series
Legend
Blank
Marker Material
Vinyl Cloth
Marker Colour
Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036515
Product traceability