Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 109.900 |
10+ | kr 107.370 |
25+ | kr 104.380 |
50+ | kr 101.280 |
100+ | kr 98.290 |
500+ | kr 95.070 |
1000+ | kr 92.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 109.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPST-FOBLNK
Order Code2729227
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions88.9mm x 50.8mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourYellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
88.9mm x 50.8mm
Legend Colour
Black
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
Product traceability