Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,394.920 |
5+ | kr 2,335.720 |
10+ | kr 2,229.040 |
50+ | kr 2,157.880 |
100+ | kr 2,134.080 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
kr 2,394.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X400YAJ.
Order Code9623302
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 101.6mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 101.6mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7938