Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT19T-C
Order Code2891679
Also Known AsGTIN UPC EAN: 07498362783
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,026.000 |
5+ | kr 5,865.000 |
10+ | kr 5,799.000 |
25+ | kr 5,631.000 |
50+ | kr 5,507.000 |
100+ | kr 5,386.000 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
kr 6,026.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT19T-C
Order Code2891679
Also Known AsGTIN UPC EAN: 07498362783
Technical Datasheet
External Diameter - Imperial0.19"
External Diameter - Metric4.8mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.125"
Bundle Dia Max - Imperial1"
Bundle Dia Min - Metric3.2mm
Bundle Dia Max - Metric25.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Spiral wrap offers abrasion protection for wires, cables, hoses and tubing
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Includes installation tool
- UL recognized E141152 standards
- Reusable spiral wrap
Technical Specifications
External Diameter - Imperial
0.19"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.125"
Bundle Dia Min - Metric
3.2mm
Product Range
-
External Diameter - Metric
4.8mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
1"
Bundle Dia Max - Metric
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95254