Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPARTEX
Manufacturer Part NoHFC2/4BLACK
Order Code3374711
Product RangeHFC Series
Technical Datasheet
62 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 104.500 |
20+ | kr 97.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 104.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPARTEX
Manufacturer Part NoHFC2/4BLACK
Order Code3374711
Product RangeHFC Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height7.1mm
Product RangeHFC Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The adhesive backing used on these nylon cable tie mounts has been tested in the most varied conditions and extreme temperatures imaginable. These cable tie mounts can therefore be recommended for use on most smooth, dry, clean and grease-free surfaces.
- In packs of 100
- Temperature range: -20°C to +60°C
- Dimensions (WxH): 28x28mm
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
28mm
Height
7.1mm
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
HFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907