Print Page
SZP-101
Pole Bracket, Circular, Upper, 100mm SKH/SF10/SL10 Beacon, IP65/IP20, Polycarbonate
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 447.870 |
5+ | kr 395.710 |
10+ | kr 354.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 447.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoSZP-101
Order Code4528155
Technical Datasheet
Accessory TypeCircular Upper Pole Bracket
For Use WithPatlite 100mm SKH, SF10, SL10 Series Beacons
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Circular Upper Pole Bracket
Product Range
-
For Use With
Patlite 100mm SKH, SF10, SL10 Series Beacons
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001