Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212127
Order Code2965445
Product RangeCUTFOX
Also Known As1212127, CUTFOX 25 VDE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 666.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 666.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212127
Order Code2965445
Product RangeCUTFOX
Also Known As1212127, CUTFOX 25 VDE
Technical Datasheet
Overall Length210mm
Cutting Capacity Max25mm
For Use WithCopper and Aluminium Cables up to 70 mm² Cross Section
Blade Edge-
Product RangeCUTFOX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overall Length
210mm
For Use With
Copper and Aluminium Cables up to 70 mm² Cross Section
Product Range
CUTFOX
Cutting Capacity Max
25mm
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3192