Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212128
Order Code2965547
Product RangeCUTFOX
Also Known As1212128, CUTFOX 12
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 563.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 563.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212128
Order Code2965547
Product RangeCUTFOX
Also Known As1212128, CUTFOX 12
Technical Datasheet
Overall Length165mm
Cutting Capacity Max12mm
For Use WithCopper and Aluminium Cables up to 35 mm² Cross Section
Blade Edge-
Product RangeCUTFOX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overall Length
165mm
For Use With
Copper and Aluminium Cables up to 35 mm² Cross Section
Product Range
CUTFOX
Cutting Capacity Max
12mm
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2009