Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908662
Order Code3256446
Also Known As2908662, MACX MCR-TS-I-OLP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,761.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,761.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908662
Order Code3256446
Also Known As2908662, MACX MCR-TS-I-OLP
Technical Datasheet
Signal Conditioner InputResistance, RTD, Thermocouple
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage42V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Resistance, RTD, Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
42V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2132