Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2794110
Order Code3294073
Product RangeNEF Series
Also Known As2794110, NEF 1- 3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2794110
Order Code3294073
Product RangeNEF Series
Also Known As2794110, NEF 1- 3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter TypeEMI
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min2.7mH
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeNEF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Screw
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI
No. of Phases
Single Phase
Inductance Min
2.7mH
Filter Input Terminals
Terminal Block
Product Range
NEF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0927