Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2868693
Order Code3256044
Product RangeSTEP UPS Series
Also Known As2868693, STEP-UPS/12DC/12DC/4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2868693
Order Code3256044
Product RangeSTEP UPS Series
Also Known As2868693, STEP-UPS/12DC/12DC/4
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets1Outlets
Capacity (VA / W)1.2W
Input Voltage AC Max-
Output Voltage12VDC
Backup Time - Full Load100min
Product RangeSTEP UPS Series
Length61mm
Width108mm
Height90mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.2W
Output Voltage
12VDC
Product Range
STEP UPS Series
Width
108mm
SVHC
To Be Advised
No. of Outlets
1Outlets
Input Voltage AC Max
-
Backup Time - Full Load
100min
Length
61mm
Height
90mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5954