Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00021
Order Code2914192
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage240VAC
Power Rating30W
Product Range-
Plug TypeCar Lighter, UK
SVHCTo Be Advised
Product Overview
A rechargeable LED worklight with dual charging options via mains supply or an in car charger. The built in LED lamp has a luminous flux of 2100lm, a beam angle of 120° and a battery lifespan of 500 times charging and discharging.
- Built-in LED lamp (Can not be changed)
- 3 Hour run time (approx.)
- Tilts up and down with 360° rotation
- Lithium ion rechargeable battery (4400 mAh)
- Insulated grip handle
- Safety glass cover
- IP Rating: IP65
- Mains Supply: 100-240V AC
- Car Charger: 12-24V DC
- Dimensions: 217x195x270mm
- Weight: 1.65kg
- Energy Rating: E
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
240VAC
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
30W
Plug Type
Car Lighter, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02