Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      PP000743

                      Wire, Stranded, Equipment Tri Rated, PVC, Brown, 18 AWG, 1 mm², 328.08 ft, 100 m

                      PRO POWER PP000743
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO POWER
                      Manufacturer Part NoPP000743
                      Order Code2343944
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPRO POWER
                      Manufacturer Part NoPP000743
                      Order Code2343944
                      Technical Datasheet

                      Data Sheet

                      Jacket MaterialPVC
                      Jacket ColourBrown
                      Wire Gauge18AWG
                      Conductor Area CSA1mm²
                      Reel Length (Imperial)328.08ft
                      Reel Length (Metric)100m
                      Operating Temperature Max105°C
                      No. of Max Strands x Strand Size32 x 0.2mm
                      Voltage Rating600V
                      Conductor MaterialCopper
                      External Diameter2.9mm
                      Approval Specification-
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Alternatives for PP000743

                      1 Product Found

                      Product Overview

                      The PP000743 is a 1mm² brown tri-rated Equipment Wire with PVC insulation and class 5 flexible plain copper conductor. The high temperature/flame-retardant wire for use in switch control, relay and instrumentation panels for power, switch gear and for purposes such as internal connectors in equipment, motor starters and controllers.

                      • CPR: Not Yet Qualified
                      • 0.80mm Nominal thickness of insulation
                      • 2.90mm Nominal overall diameter
                      • 19.5R/km Maximum resistance of conductor at 20°C plain wires
                      • 17A Current rating

                      Applications

                      Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control, Power Management

                      Technical Specifications

                      Jacket Material

                      PVC

                      Wire Gauge

                      18AWG

                      Reel Length (Imperial)

                      328.08ft

                      Operating Temperature Max

                      105°C

                      Voltage Rating

                      600V

                      External Diameter

                      2.9mm

                      Product Range

                      -

                      Jacket Colour

                      Brown

                      Conductor Area CSA

                      1mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      32 x 0.2mm

                      Conductor Material

                      Copper

                      Approval Specification

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444995
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.7
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway