Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      ABS-222-150-RC

                      Speaker, Mylar Cone, 36 mm, 1 W, 8 ohm, 85 dB, 0 Hz to 11 kHz

                      MULTICOMP PRO ABS-222-150-RC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoABS-222-150-RC
                      Order Code2534979
                      Product RangeMulticomp Pro Speakers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      185 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 55.760
                      10+kr 51.640
                      25+kr 48.110
                      50+kr 45.050
                      100+kr 43.170
                      250+kr 41.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 55.76 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoABS-222-150-RC
                      Order Code2534979
                      Product RangeMulticomp Pro Speakers
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionSpeaker
                      Power Rating RMS1W
                      Driver TypeMiniature
                      Impedance8ohm
                      External Diameter - Metric36mm
                      Power Rating Nom1W
                      Sensitivity (dB)85dB
                      Resonant Frequency550Hz
                      Sound Pressure Level (SPL)85dB
                      Speaker ShapeRound
                      External Diameter - Imperial1.417"
                      Product Dimensions12.5mm x 1.5mm
                      Frequency Range0Hz to 11kHz
                      Frequency Response Min550Hz
                      Temperature Grade-
                      Frequency Response Max11kHz
                      IP Rating-
                      Product RangeMulticomp Pro Speakers
                      Speaker MountingBare Mount
                      Power Rating Max1.2W
                      External Depth - Metric4.6mm
                      External Depth - Imperial0.181"
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Pro Signal products are rated 4.2 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety

                      Technical Specifications

                      Transducer Function

                      Speaker

                      Driver Type

                      Miniature

                      External Diameter - Metric

                      36mm

                      Sensitivity (dB)

                      85dB

                      Sound Pressure Level (SPL)

                      85dB

                      External Diameter - Imperial

                      1.417"

                      Frequency Range

                      0Hz to 11kHz

                      Temperature Grade

                      -

                      IP Rating

                      -

                      Speaker Mounting

                      Bare Mount

                      External Depth - Metric

                      4.6mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Rating RMS

                      1W

                      Impedance

                      8ohm

                      Power Rating Nom

                      1W

                      Resonant Frequency

                      550Hz

                      Speaker Shape

                      Round

                      Product Dimensions

                      12.5mm x 1.5mm

                      Frequency Response Min

                      550Hz

                      Frequency Response Max

                      11kHz

                      Product Range

                      Multicomp Pro Speakers

                      Power Rating Max

                      1.2W

                      External Depth - Imperial

                      0.181"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85182900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway