Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37676
Order Code3806378
Product RangePro-Mats
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 262.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 262.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37676
Order Code3806378
Product RangePro-Mats
Technical Datasheet
Mat TypeDissipative Mat
Mat Colour-
Mat MaterialFiberboard
Ground Terminal Type2 Male 3/8" Snaps
Width - Imperial35.5"
Length - Imperial23.5"
Width - Metric902mm
Length - Metric597mm
Product RangePro-Mats
SVHCTo Be Advised
Technical Specifications
Mat Type
Dissipative Mat
Mat Material
Fiberboard
Width - Imperial
35.5"
Width - Metric
902mm
Product Range
Pro-Mats
Mat Colour
-
Ground Terminal Type
2 Male 3/8" Snaps
Length - Imperial
23.5"
Length - Metric
597mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05