Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoGG 12 KOMPLETTSET
Order Code1501076
Technical Datasheet
Supply Voltage VAC18V
Power Rating-
Tip MaterialSilicon Carbide
Product Range-
Plug TypeEU
Product Overview
The GG 12 KOMPLETTSET is a complete Starter Kit with special balanced powerful quiet and long-lasting DC motor. It includes instruction booklet as well as necessary bits such as 1 and 1.8mm diamond grinding bits with spherical head for engraving and line work, silicon carbide grinding bits in both conical and bullet shape for frosting glass as well as one corundum grinding bit in ball and cylinder shape for grinding and engraving. It including bit holder usable for holding MICROMOT rotating bits.
Applications
Maintenance & Repair
Contents
GG 12 Tried and tested engraving tool, DC motor, Mains adapter, Trial glass, Motifs, Necessary bits, Bit holder and Instruction booklet.
Technical Specifications
Supply Voltage VAC
18V
Tip Material
Silicon Carbide
Plug Type
EU
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08