Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.290 |
10+ | kr 21.150 |
50+ | kr 18.390 |
100+ | kr 17.360 |
200+ | kr 16.210 |
400+ | kr 15.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0422NLT
Order Code2215836
Technical Datasheet
DC Current Rating4.7A
Inductance770µH
Product Range-
Impedance6.4kohm
Inductor Case / Package-
Common Mode Filter Case19.56mm x 17.02mm x 9.91mm
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P0422NLT is a SMT Common Mode Choke designed for DC/DC converter applications.
- Solutions based on impedance, size and current
- 1000Vrms Dielectric strength
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
4.7A
Product Range
-
Inductor Case / Package
-
Product Length
19.6mm
Product Height
9.9mm
SVHC
No SVHC (17-Jan-2023)
Inductance
770µH
Impedance
6.4kohm
Common Mode Filter Case
19.56mm x 17.02mm x 9.91mm
Product Width
17mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031