Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-200-S
Order Code4457115
Product RangeRC01-SSS-0 Series
Also Known As003700451-01
Technical Datasheet
32 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 477.540 |
5+ | kr 404.080 |
10+ | kr 350.280 |
25+ | kr 321.080 |
50+ | kr 291.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 477.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-200-S
Order Code4457115
Product RangeRC01-SSS-0 Series
Also Known As003700451-01
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyRogowski Coil
Primary Current200A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeRC01-SSS-0 Series
SVHCTo Be Advised
Product Overview
RC01-200-S is a RC01 -SSS-0 series Rogowski shielded current sensor.
- Dynamic range from 1 to 2500Amps
- Meets IEC 61869-10 Accuracy Class 1
- Meets ANSI C12.20 accuracy class 1.0
- Phase error of <0.03 degree at 50Hz / 60Hz, bandwidth up to 50KHz
- Immune to external AC magnetic field, immune to DC current & magnetic fields
- 200mV/kA (50Hz)/240mV/kA (60Hz) sensitivity (25°C), ±1% tolerance (50Hz/60Hz, 25°C)
- 200KHz typical resonance (25°C), 25ppm/K typical temperature coefficient (25°C)
- Operating temperature range from -20°C to +80°C
- Low temperature coefficient
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
RC01-SSS-0 Series
Supply Voltage Range
-
Accuracy
-
Primary Current
200A
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688
Product traceability