Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      RC01-200

                      Current Sensor, Rogowski Coil, 200A, Analogue Output, Through Hole, 200mV/kA, Size 01

                      Date/Lot Code

                      PULSE ELECTRONICS RC01-200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPULSE ELECTRONICS
                      Manufacturer Part NoRC01-200
                      Order Code4457114
                      Product RangeRC01-SSS-0 Series
                      Also Known As003700449-01
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 415.800
                      5+kr 351.770
                      10+kr 304.870
                      25+kr 279.460
                      50+kr 254.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 415.80 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPULSE ELECTRONICS
                      Manufacturer Part NoRC01-200
                      Order Code4457114
                      Product RangeRC01-SSS-0 Series
                      Also Known As003700449-01
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalogue
                      Supply Voltage Range-
                      Measured CurrentAC / DC
                      Accuracy-
                      Current Sensor TechnologyRogowski Coil
                      Primary Current200A
                      Secondary Signal Type-
                      Sensor MountingThrough Hole
                      Operating Temperature Min-20°C
                      Operating Temperature Max80°C
                      Product RangeRC01-SSS-0 Series
                      SVHCTo Be Advised

                      Product Overview

                      RC01-200 is a RC01 -SSS-0 series Rogowski current sensor.

                      • Dynamic range from 1 to 2500Amps
                      • Meets IEC 61869-10 Accuracy Class 1
                      • Meets ANSI C12.20 accuracy class 1.0
                      • Phase error of <0.03 degree at 50Hz / 60Hz, bandwidth up to 50KHz
                      • Immune to external AC magnetic field, immune to DC current & magnetic fields
                      • 200mV/kA (50Hz)/240mV/kA (60Hz) sensitivity (25°C), ±1% tolerance (50Hz/60Hz, 25°C)
                      • 200KHz typical resonance (25°C), 25ppm/K typical temperature coefficient (25°C)
                      • Operating temperature range from -20°C to +80°C
                      • Low temperature coefficient

                      Technical Specifications

                      Sensor Output Type

                      Analogue

                      Measured Current

                      AC / DC

                      Current Sensor Technology

                      Rogowski Coil

                      Secondary Signal Type

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      RC01-SSS-0 Series

                      Supply Voltage Range

                      -

                      Accuracy

                      -

                      Primary Current

                      200A

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      80°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043129
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05688
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway