Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printers
                      Print Page

                      PRO 3 PLUS

                      3D Printer, 300 mm x 300 mm x 605 mm, 240 VAC, 600W, 1.75mm, LAN, Live Camera, USB, Wi-Fi, IdeaMaker

                      RAISE3D PRO 3 PLUS
                      RAISE3D PRO 3 PLUS
                      RAISE3D PRO 3 PLUS
                      RAISE3D PRO 3 PLUS
                      RAISE3D PRO 3 PLUS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAISE3D
                      Manufacturer Part NoPRO 3 PLUS
                      Order Code4034823
                      Product RangePro3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerRAISE3D
                      Manufacturer Part NoPRO 3 PLUS
                      Order Code4034823
                      Product RangePro3 Series
                      Technical Datasheet

                      Data Sheet

                      Filament Diameter1.75mm
                      Layer Thickness / Resolution0.25mm
                      Supported Printing MaterialsABS, ASA, HIPS, Nylon, PETG, PLA, PC, PP, TPE, TPU & Carbon Fibre / Wood Composites
                      Build Volume300mm x 300mm x 605mm
                      Nozzle Diameter0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
                      3D Print Speed Max150mm/s
                      Input Voltage VAC240VAC
                      Power Rating600W
                      ConnectivityLAN, Live Camera, USB, WiFi
                      File Input Formats3MF, OBJ, OLTP, STL
                      Printer SoftwareIdeaMaker
                      Supported OSLinux, Mac OS, Windows
                      Product RangePro3 Series
                      SVHCTo Be Advised

                      Product Overview

                      Pro3 Plus is a professional dual extruder 3D printer with user-friendly features for a better 3D printing experience and a larger build volume, making it an excellent option for production and multi-sized rapid prototyping. The Pro3 series professional dual extruder 3D printers meet the needs of both production and multi-sized rapid prototyping, with high precision and round-the-clock stable operation. A high-quality printer design that includes enhanced features and a smart assistant system known as EVE, all of which make the Pro3 series dual extruder 3D printers an excellent option for professional 3D printing. This dual extruder 3D printers connect with Raise3D’s 3D printing software ecosystem, that includes a 3D slicing program, ideaMaker, an open-software template called ideaMaker Library, and our cloud-based 3D printing software RaiseCloud.

                      • Interchangeable hot end and extruder cover, air flow manager, EVE smart assistant
                      • Lightweight cable with digital temperature measurement
                      • Auto bed levelling, automatic pausing with door/lid sensors
                      • Flexible build plate, HD camera, FFF print technology
                      • Build volume (W × D × H) of 300 × 300 × 605mm (single extruder), 255 × 300 × 605mm (dual extruder)
                      • 100 to 240VAC 50/60 Hz 230V at 3.3A input, 24VDC 600W power supply output
                      • 1.75mm filament diameter, silicone heated bed, Wi-Fi, LAN, USB port, live camera connectivity
                      • Machine size (W × D × H) of 620mm × 626mm × 1105mm
                      • Operating ambient temperature of 15 to 30°C, 10-90% RH non-condensing
                      • Slicing software of ideaMaker, 7inch touch screen user interface

                      Contents

                      Fully assembled & calibrated Raise3D Pro3 plus, A pair of industrial gloves for protection, Extra nozzles, Allen keys, UK power supply, USB key, Metal calibration card, Two spools of filament.

                      Technical Specifications

                      Filament Diameter

                      1.75mm

                      Supported Printing Materials

                      ABS, ASA, HIPS, Nylon, PETG, PLA, PC, PP, TPE, TPU & Carbon Fibre / Wood Composites

                      Nozzle Diameter

                      0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm

                      Input Voltage VAC

                      240VAC

                      Connectivity

                      LAN, Live Camera, USB, WiFi

                      Printer Software

                      IdeaMaker

                      Product Range

                      Pro3 Series

                      Layer Thickness / Resolution

                      0.25mm

                      Build Volume

                      300mm x 300mm x 605mm

                      3D Print Speed Max

                      150mm/s

                      Power Rating

                      600W

                      File Input Formats

                      3MF, OBJ, OLTP, STL

                      Supported OS

                      Linux, Mac OS, Windows

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84858090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):82
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway