Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No160-R100-FBW
Order Code1083963
Product Range100 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No160-R100-FBW
Order Code1083963
Product Range100 Series
Technical Datasheet
Resistance0.1ohm
Product Range100 Series
Resistor Case / PackageAxial Leaded
Power Rating5W
Resistance Tolerance± 1%
Voltage Rating400V
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter7.92mm
Product Length22.2mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 160-R100-FBW
1 Product Found
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 1%
Resistor Technology
Ceramic
Resistor Type
Precision
Product Length
22.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
100 Series
Power Rating
5W
Voltage Rating
400V
Temperature Coefficient
± 20ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Saint Lucia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Saint Lucia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082