Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      R24C2T25-CT

                      Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 2 W, 2 Output, 22.5 V

                      RECOM POWER R24C2T25-CT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoR24C2T25-CT
                      Order Code4312690
                      Product RangeR24C2T25 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 92.200
                      5+kr 82.420
                      10+kr 79.780
                      20+kr 77.250
                      50+kr 74.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 92.20 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoR24C2T25-CT
                      Order Code4312690
                      Product RangeR24C2T25 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial
                      DC / DC Converter TypeModule
                      Input Ratio-
                      Output Power Max2W
                      No. of Outputs2 Output
                      Output Voltage - Output 122.5V
                      Output Current - Output 1100mA
                      Output Voltage - Output 2-22.5V
                      Output Current - Output 2-12mA
                      Output RegulationRegulated
                      Isolation Voltage3kV
                      Input Voltage DC Nom24V
                      DC / DC Converter Output TypeProgrammable
                      Width7.5mm
                      Height3.55mm
                      Depth12.83mm
                      Input Voltage DC Min21VDC
                      Input Voltage DC Max27VDC
                      Product RangeR24C2T25 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      R24C2T25-CT is a R24C2T25 series 2W isolated DC/DC converter. It is a versatile solution designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs and Cascode GaNs. This compact converter features programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications. With high 3kVAC/1min isolation, high 150kV/µs CMTI and remarkable stability upto 125°C (0.5W), it offers superior reliability, even under harsh high power, high frequency switching environments. The ultra-low isolation capacitance, less than 3.5pF, ensures minimal noise propagation across the isolation barrier. It is used in applications such as industrial automation, building and home automation, energy, datacom and telecom, infrastructure.

                      • 2W isolated DC/DC converter
                      • Programmable asymmetrical output voltages
                      • For IGBT/Si/SiC/Cascode GaN gate drive bias voltages
                      • High 3kVAC/1min isolation with 150kV/µs CMTI
                      • Less than 3.5pF isolation capacitance, switching frequency is 13MHz typical
                      • 3 years warranty, SMD package, quiescent current is 35mA maximum
                      • Dimensions (LxWxH) is 12.83 x 7.5 x 3.55mm, power dissipation is 1.7W typical
                      • Input voltage range from 21VDC to 27VDC
                      • 55% typical efficiency, soft start time is 3ms typical
                      • Junction temperature range from -40°C +150°C

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial

                      Input Ratio

                      -

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      100mA

                      Output Current - Output 2

                      -12mA

                      Isolation Voltage

                      3kV

                      DC / DC Converter Output Type

                      Programmable

                      Height

                      3.55mm

                      Input Voltage DC Min

                      21VDC

                      Product Range

                      R24C2T25 Series

                      DC / DC Converter Type

                      Module

                      Output Power Max

                      2W

                      Output Voltage - Output 1

                      22.5V

                      Output Voltage - Output 2

                      -22.5V

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      24V

                      Width

                      7.5mm

                      Depth

                      12.83mm

                      Input Voltage DC Max

                      27VDC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway