Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Signal Converters
                      Print Page

                      IFMA0035

                      Signal Converter, Frequency, Current, Voltage, 4 Channels, 0.1 %, ± 0.1%, 32 VDC

                      RED LION IFMA0035
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoIFMA0035
                      Order Code1253405
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoIFMA0035
                      Order Code1253405
                      Technical Datasheet

                      Data Sheet

                      Signal Conditioner InputFrequency
                      Signal Conditioner OutputCurrent, Voltage
                      No. of Output Channels4Channels
                      Accuracy0.1%
                      Output Accuracy± 0.1%
                      Supply Voltage32VDC
                      No. of Channels4 Channel
                      Signal Conditioner MountingDIN Rail
                      Isolation InputIsolated
                      Product Range-

                      Product Overview

                      The IFMA0035 is a 3-way electrical isolation DC powered Frequency to Analogue Converter accepts frequency inputs and output analogue voltage or current in proportion to the input frequency with 0.1% accuracy. The IFMA signal conditioner can accept any frequency source input from 1Hz to 25kHz and can be easily configured using a seven position DIP switch, rotary switch and/or push-button. The input circuitry is also DIP switch selectable for a variety of sources. LED lights on the face of the unit illuminate under normal operation to display the input and output status of the IFMA. These LEDs are also used to provide visual feedback for device configuration. The unit is equipped with a universal mounting foot and can be mounted to either a top hat (EN 50 022) or a G profile (EN 50 035 - G32) DIN rail.

                      • Four output operating ranges
                      • Programmable input circuit accepts outputs from a variety of sensors
                      • 9 to 32VDC Power input
                      • Low frequency cut-out and over range indication

                      Applications

                      Signal Processing

                      Technical Specifications

                      Signal Conditioner Input

                      Frequency

                      No. of Output Channels

                      4Channels

                      Output Accuracy

                      ± 0.1%

                      No. of Channels

                      4 Channel

                      Isolation Input

                      Isolated

                      Signal Conditioner Output

                      Current, Voltage

                      Accuracy

                      0.1%

                      Supply Voltage

                      32VDC

                      Signal Conditioner Mounting

                      DIN Rail

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043129
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway