Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14535MOD-00F01002
Order Code4720899
Product RangeDA14535MOD Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 65.800 |
5+ | kr 62.010 |
10+ | kr 58.510 |
50+ | kr 55.700 |
100+ | kr 52.750 |
250+ | kr 50.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 65.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14535MOD-00F01002
Order Code4720899
Product RangeDA14535MOD Series
Technical Datasheet
Bluetooth VersionBluetooth 5.3
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate-
Bluetooth ClassClass 2
Receive Sensitivity-92.5dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDA14535MOD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth 5.3
Supply Voltage Max
3.6V
Data Rate
-
Receive Sensitivity
-92.5dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
DA14535MOD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability