Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2258EVBI
Order Code4099853
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF2258NLGK
Application Sub TypeVoltage Variable RF Attenuator
Kit ContentsEvaluation Board F2258NLGK
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
F2258EVBI is an evaluation board for F2258 voltage variable RF attenuator. It is fully populated evaluation board which allows the customer to easily evaluate the F2258 Voltage Variable Attenuator. Attenuation slope may be set to either positive or negative attenuation slope using the on-board jumper pins.
- SMA connectors for RF ports RF1, RF2, power supply Vdd (supply voltage) and Vctrl (control voltage)
- J2 allows user to select positive of negative attenuation slope by setting Vmode pin to Ground/VHI
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F2258NLGK
Kit Contents
Evaluation Board F2258NLGK
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Renesas
Application Sub Type
Voltage Variable RF Attenuator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035