Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Special Application Development Kits
                      Print Page

                      HIP4080A/81AEVALZ

                      Evaluation Board, HIP4080A H-Bridge Driver, High Frequency, 80V

                      RENESAS HIP4080A/81AEVALZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoHIP4080A/81AEVALZ
                      Order Code2983956
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoHIP4080A/81AEVALZ
                      Order Code2983956
                      Silicon ManufacturerRenesas
                      Silicon Core NumberHIP4080A, HIP4081A
                      Kit Application TypePower Management
                      Application Sub TypeHalf Bridge Driver
                      Kit ContentsEval Board HIP4080A/HIP4081A
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Evaluation board is used to demonstrate the HIP4080A and HIP4081A 80V/2.5A peak, high frequency, full bridge FET drivers with charge pump and input comparators. The HIP4080A and HIP4081A are high frequency, medium voltage full bridge N-channel FET driver ICs, available in 20 lead plastic SOIC and DIP packages. These FET drivers switch at frequencies up to 1MHz making them well suited for driving voice coil motors, switching power amplifiers and power supplies. The HIP4080A includes an input comparator, used to facilitate the hysteresis and PWM modes of operation. The HIP4081A can drive every possible switch combination except those which would cause a shoot-through condition. Typical applications include medium/large voice coil motors, full bridge power supplies, switching power amplifiers, high performance motor controls, noise cancellation systems, battery powered vehicles, peripherals and uninterruptible power supplies (UPS).

                      • Drives N-channel FET full bridge including high side chop capability (HIP4080A)
                      • Independently drives four N-channel FETs in half bridge or full bridge configurations (HIP4081A)
                      • Bootstrap supply max voltage to 95VDC
                      • Drives 1000pF load at 1MHz in free air at +50°C with rise and fall times of typically 10ns
                      • User programmable dead time
                      • Charge pump and bootstrap maintain upper bias supplies
                      • DIS (disable) pin pulls gates low
                      • Input logic thresholds compatible with 5V to 15V logic levels
                      • Very low power consumption
                      • Undervoltage protection

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Silicon Manufacturer

                      Renesas

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Eval Board HIP4080A/HIP4081A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Silicon Core Number

                      HIP4080A, HIP4081A

                      Application Sub Type

                      Half Bridge Driver

                      Product Range

                      -

                      Technical Docs (2)

                      Application Note EN

                      Product Change Notice EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway