Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      ISL78263EVAL1Z

                      Evaluation Board, ISL78263ARZ, Synchronous Buck-Boost Converter, Power Management

                      RENESAS ISL78263EVAL1Z
                      RENESAS ISL78263EVAL1Z
                      RENESAS ISL78263EVAL1Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoISL78263EVAL1Z
                      Order Code4105452
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 2,957.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 2,957.96 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoISL78263EVAL1Z
                      Order Code4105452
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerRenesas
                      Silicon Core NumberISL78263ARZ
                      Kit Application TypePower Management
                      Application Sub TypeSynchronous Buck-Boost Converter
                      Kit ContentsEvaluation Board ISL78263ARZ
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ISL78263EVAL1Z is an ISL78263 evaluation board. This board evaluates the dual-converter, synchronous buck-and-boost operation of the ISL78263. The board evaluates converter 1, a synchronous buck operation that provides a system rail voltage and channel 2, a boost converter that is activated to support automotive cold crank applications. In addition, the ISL78263EVAL1Z helps user to work with ISL78263 features such as overcurrent protection, overvoltage and undervoltage protection, and power-good indicators for each channel. Application includes automotive battery supplied applications, in cabin systems, advanced driver assist systems (ADAS), start-stop protected systems (such as head units, clusters, e-Mirrors).

                      • VIN operating range from 2.1V to 42V, switching frequency range from 200KHz to 2.2MHz
                      • Selectable continuous conduction mode (CCM) or energy conservation mode (ECM) allowed
                      • Boost frequency at 1x or 0.2x the buck frequency, dropout mode (buck) for high duty-cycle operation
                      • 25ns on-times for low duty-cycle operation, external synchronization input
                      • Programmable spread spectrum clocking, 2A sourcing / 3A sinking MOSFET drivers
                      • Boot UVLO and programmable boot refresh time, extensive protection mechanisms for OV/UV/OC/OT
                      • Monitoring test points for key signals, VIN-TYP = 12 to 14V, VIN-MIN = 2.1V (typical)
                      • VIN-MAX is 42V (typical), VOUT is 15V (up to 10A), VBOOST is 10V when activated, fSW is 2.2MHz

                      Technical Specifications

                      Silicon Manufacturer

                      Renesas

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Evaluation Board ISL78263ARZ

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      ISL78263ARZ

                      Application Sub Type

                      Synchronous Buck-Boost Converter

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      User Manual EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0035
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway