Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      Y-ASK-RH850F1KM-S4-V3

                      Starter Kit, R7F701649, 32 bit, RH850 Family

                      RENESAS Y-ASK-RH850F1KM-S4-V3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoY-ASK-RH850F1KM-S4-V3
                      Order Code4178897
                      Product RangeRH850 Family RH850/F1x Series RH850/F1KM-S4 Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 5,284.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 5,284.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoY-ASK-RH850F1KM-S4-V3
                      Order Code4178897
                      Product RangeRH850 Family RH850/F1x Series RH850/F1KM-S4 Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerRenesas
                      No. of Bits32bit
                      Silicon Family NameRH850
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberR7F701649
                      Kit ContentsStarter Kit R7F701649
                      Product RangeRH850 Family RH850/F1x Series RH850/F1KM-S4 Group Microcontrollers
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Y-ASK-RH850F1KM-S4-V3 is a RH850/F1KM-S4 starter kit. The ‘RH850/F1KM-S4 Starter Kit’ serves as a simple and easy to use platform for evaluating the features and performance of Renesas Electronics’ 32bit RH850/F1KM-S4 microcontrollers. Typical applications include parking assistance system with AHL camera and automotive monitoring function extension for motor control system.

                      • Connections for on-chip debugging and flash memory programming
                      • Access to all microcontroller I/O pins
                      • User interaction through potentiometer, rotary switch, buttons and LEDs
                      • Serial interface connections for 1x RS232, 1x LIN, 2x CAN-FD, 1x FlexRay, 1x Ethernet 100Base-T
                      • Power supply by RENESAS E1 on-chip debugger or externally (12V DC input)

                      Technical Specifications

                      Silicon Manufacturer

                      Renesas

                      Silicon Family Name

                      RH850

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Starter Kit R7F701649

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      -

                      Silicon Core Number

                      R7F701649

                      Product Range

                      RH850 Family RH850/F1x Series RH850/F1KM-S4 Group Microcontrollers

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85439000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0003
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway