Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,387.000 |
Product Information
Product Overview
Renesas starter kit+ for RX71M (kit with e²studio) is the perfect starter kit for developers who are new to the RX71M. This product is the perfect starter kit for developers who are new to the RX71M. The kit includes an LCD display module, on-chip debugging emulator and e² studio integrated development environment so you can start evaluating the RX71M immediately after opening the box. UART, IEEE1588, sensing, HMI, USB, Ethernet, CAN, SDHI, MMCIF, 12bit A/D, 12bit DAC, DMAC, PWM, DTC, SCI, I2C, SPI, Graphics are the key functions. Applicable equipment are building management system, POS, copier, printer, AV receiver, vending machine, projector, PLC, robot, security system, inverter.
- 2 channels Ethernet can be evaluated
- Mounts SD slot
- 2 ch USB function and 2 ch USB host can be evaluated (Channel USBA supports USB2.0 Hi-speed)
- In addition, CAN, RSPI, QSPI, etc. can be evaluated
- Including sample codes easy to understand coding technique
- Required IBM-PC compatible PC (need USB interface, Processor 1GHz over), OS: Windows 8/7/Vista
Contents
Starter kit, Detachable colour LCD board PMOD compatible, Detachable AD adjustment shaft, E1 emulator, Connection cable (USB cable, User Interface cable), AC adapter, Quick start guide, DVD-ROM.
Technical Specifications
Renesas
RX
-
Starter Kit+ RX71M, PMOD LCD Board, AD Adjustment Shaft, E1 Emulator, Cable, AC Adapter, QSG, DVD
No SVHC (21-Jan-2025)
32bit
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate