Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analysers
                      Print Page

                      FPC-COM1

                      Spectrum Analyser, Bench, FPC Series, 5kHz to 3GHz, Extra Software Options

                      ROHDE & SCHWARZ FPC-COM1
                      ROHDE & SCHWARZ FPC-COM1
                      ROHDE & SCHWARZ FPC-COM1
                      ROHDE & SCHWARZ FPC-COM1
                      ROHDE & SCHWARZ FPC-COM1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoFPC-COM1
                      Order Code3052018
                      Product RangeFPC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 74,033.000
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      kr 74,033.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoFPC-COM1
                      Order Code3052018
                      Product RangeFPC Series
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeBench
                      Product RangeFPC Series
                      Test Frequency Range5kHz to 3GHz
                      External Height178mm
                      External Width396mm
                      External Depth147mm
                      Weight3kg
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      FPC-COM1 is a bundle of FPC1000 spectrum analyser with other pre-installed options(preamplifier, modulation analysis, receiver mode, advanced measurement). FPC1000 features 10.1", WXGA (1366 × 768 pixel) resolution with 26% larger display and has a 160% higher resolution than other instruments. It can be controlled via smart wireless remote control software. This spectrum analyser is used in education, production, service or basic research. Supports wired Ethernet and wireless Wi-Fi connectivity. R&S InstrumentView for Windows as well as the iOS/Android app-based R&S MobileView platforms enables remote control and measurement anytime, anywhere.

                      • 100% software upgradeable
                      • Provides low noise floor of -150dBm add optional FPC1000-B22 preamplifier to increase sensitivity
                      • R&S FPC1000 is capable of measuring high power signals of up to +30dBm (1W)
                      • 6 markers shown vividly in different colours
                      • Two USB2.0 ports for storage media & connecting accessories, headphone jack, audio speaker, RF input
                      • Soft menu selection for quick access to key tools, measurement setup buttons
                      • Power key approximately 15seconds boot time
                      • Documentation as a screenshot or of instrument settings, control knob
                      • Dimension is 396mm x 185mm x 156mm, weight is 3Kg
                      • Complete package up to 3GHz to customize your EMI pre-compliance or general-purposes applications

                      Contents

                      FPC1000 spectrum analyser, Preamplifier, Modulation analysis, Receiver mode, Advanced measurements, Power cable, USB cable for connection to PC.

                      Notes

                      A discount of up to 50% has been applied to this SKU, and the offer is valid until stock lasts.

                      Technical Specifications

                      Spectrum Analyzer Type

                      Bench

                      Test Frequency Range

                      5kHz to 3GHz

                      External Width

                      396mm

                      Weight

                      3kg

                      Plug Type

                      -

                      Product Range

                      FPC Series

                      External Height

                      178mm

                      External Depth

                      147mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (15)

                      Certificate of Conformity EN

                      Manufacturer Catalogue EN

                      Reference Manuals EN

                      Miscellaneous EN

                      Enhanced Product Overview EN

                      Manufacturer Product Page EN

                      Application Note EN

                      Drawing EN

                      Selection Guide EN

                      Training Material EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Programming Manual EN

                      Technical Notes & Articles EN

                      Declaration of Conformity EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303370
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway