Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZD08
Order Code2904004
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth800MHz
Input Voltage Max40V
Test Probe Attenuation10:1
For Use WithR&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
800MHz active broadband high voltage differential probe designed for high bandwidths.
- Excellent choice for oscilloscopes with BNC interface
- 4.5V to 12V supply voltage
- 9V battery or USB adapter supply type
Contents
Probe, Lead 11cm (2), Lead 7cm (2), Signal pin (6), Dual pin (4), Mini clip (2), Micro clip (2), USB power cord, Battery, Carrying case, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
40V
For Use With
R&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
No SVHC (15-Jan-2018)
Bandwidth
800MHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6