Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      RTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)

                      MSO / MDO Oscilloscope, MSO, RTB2000 Series, 4+16 Channel, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns

                      ROHDE & SCHWARZ RTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)
                      ROHDE & SCHWARZ RTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)
                      ROHDE & SCHWARZ RTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)
                      ROHDE & SCHWARZ RTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)
                      ROHDE & SCHWARZ RTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)
                      ROHDE & SCHWARZ RTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)
                      ROHDE & SCHWARZ RTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)
                      Order Code2723118
                      Product RangeRTB2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)
                      Order Code2723118
                      Product RangeRTB2000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRTB2000 Series
                      Scope Channels4+16 Channel
                      Bandwidth100MHz
                      Sampling Rate1.25GSPS
                      Display Memory Depth10 Mpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeTFT LCD Colour
                      Kit ContentsRTB2004 DSO, RTB-B1 MSO, RTB-B241 BW Upgrade, Passive Probes, Power Cord, Manual
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (12-Jan-2017)

                      Alternatives for RTB2004 + RTB-B241 + RTB-B1 (RTB2K-104M)

                      1 Product Found

                      Product Overview

                      The RTB2004/RTB-B241/RTB-B1 (RTB2K-104M) from Rohde & Schwarz is a RTB2000 series 70MHz, 4 channel digital oscilloscope. It also includes a logic analyzer, protocol analyzer, waveform and pattern generator and digital voltmeter. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support, 250MHz mixed signal upgrade (RTB-B1) and upgrade of R&S RTB2004 oscilloscopes to 100MHz bandwidth (RTB-B241). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. RTB-B1 option turns every RTB2000 into an intuitive-to-use MSO with 16 additional digital channels.

                      • 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
                      • Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
                      • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
                      • Maintain fast sampling rates of 1.25Gsample/s at all times
                      • Easily customizable waveform display with R&S SmartGrid technology
                      • Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
                      • Optimized parallel button operation, 16 digital channels
                      • Edge, width, video, pattern, line, serial bus standard trigger types
                      • USB host with MTP, USB device, LAN and powerful web server for remote display and operation
                      • Capture the longest time periods with class-leading 160 Msample memory

                      Applications

                      Test & Measurement, Medical

                      Contents

                      RTB2004 oscilloscope, RTB2K-104M, R&S RT-ZP03 passive probe per channel, power cord.

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Product Range

                      RTB2000 Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      10 Mpts

                      Scope Display Type

                      TFT LCD Colour

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (12-Jan-2017)

                      Scope Channels

                      4+16 Channel

                      Sampling Rate

                      1.25GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      RTB2004 DSO, RTB-B1 MSO, RTB-B241 BW Upgrade, Passive Probes, Power Cord, Manual

                      Plug Type

                      -

                      Technical Docs (14)

                      CAD Multiple Formats EN

                      One Page Summary EN

                      Application Note EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Enhanced Product Overview EN

                      Reference Manuals EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Software EN

                      Application Note 2 EN

                      Technical Notes & Articles EN

                      Programming Manual EN

                      Operating Instructions EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90302000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway