Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Leaded Aluminium Electrolytic Capacitors
                      Print Page

                      6.3ZLH1800MEFC10X16

                      Electrolytic Capacitor, Miniature, 1800 µF, 6.3 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

                      RUBYCON 6.3ZLH1800MEFC10X16
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRUBYCON
                      Manufacturer Part No6.3ZLH1800MEFC10X16
                      Order Code2346396
                      Product RangeZLH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      821 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 5.840
                      50+kr 2.940
                      100+kr 2.620
                      250+kr 2.550
                      500+kr 2.470
                      1000+kr 1.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 5.84 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRUBYCON
                      Manufacturer Part No6.3ZLH1800MEFC10X16
                      Order Code2346396
                      Product RangeZLH Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance1800µF
                      Voltage(DC)6.3V
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsRadial Leaded
                      Lifetime @ Temperature10000 hours @ 105°C
                      PolarityPolar
                      Capacitor Case / PackageRadial Leaded
                      Lead Spacing5mm
                      Product Diameter10mm
                      Product Length-
                      Product Width-
                      Product Height16mm
                      Product RangeZLH Series
                      Ripple Current1.76A
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-

                      Product Overview

                      The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.

                      • Capacitance value ranging from 8.2μF to 8200μF
                      • Tolerance of ±20%
                      • Rated voltage of 6.3V to 100VDC
                      • Operating temperature of -40°C to +105°C
                      • High ripple current
                      • Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
                      • Capacitor size varies from 5 × 11mm to 18 × 40mm

                      Applications

                      Consumer Electronics, Portable Devices, Power Management, Industrial

                      Technical Specifications

                      Capacitance

                      1800µF

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      10000 hours @ 105°C

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      10mm

                      Product Width

                      -

                      Product Range

                      ZLH Series

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Voltage(DC)

                      6.3V

                      Capacitor Terminals

                      Radial Leaded

                      Polarity

                      Polar

                      Lead Spacing

                      5mm

                      Product Length

                      -

                      Product Height

                      16mm

                      Ripple Current

                      1.76A

                      Operating Temperature Max

                      105°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 6.3ZLH1800MEFC10X16

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002014
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway