Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No63YXG1500MEFC18X40
Order Code2346239
Product RangeYXG Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No63YXG1500MEFC18X40
Order Code2346239
Product RangeYXG Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)63V
Lead Spacing7.5mm
Product Diameter18mm
Product Height40mm
Product RangeYXG Series
Ripple Current2.33A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Alternatives for 63YXG1500MEFC18X40
2 Products Found
Technical Specifications
Capacitance
1500µF
Lead Spacing
7.5mm
Product Height
40mm
Ripple Current
2.33A
Operating Temperature Max
105°C
Voltage(DC)
63V
Product Diameter
18mm
Product Range
YXG Series
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability