Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Ribbon / Flat Cable Assemblies
                      Print Page

                      FFMD-25-T-05.50-01-N-RW-R

                      Ribbon Cable, IDC Plug to IDC Receptacle, 50 Ways, 5.5 ", 140 mm, 1.27 mm, Tiger Eye FFMD Series

                      SAMTEC FFMD-25-T-05.50-01-N-RW-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMTEC
                      Manufacturer Part NoFFMD-25-T-05.50-01-N-RW-R
                      Order Code3739240
                      Product RangeTiger Eye FFMD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice (ex VAT)
                      1+kr 203.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 203.49 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMTEC
                      Manufacturer Part NoFFMD-25-T-05.50-01-N-RW-R
                      Order Code3739240
                      Product RangeTiger Eye FFMD Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorIDC Plug to IDC Receptacle
                      No. of Positions50Ways
                      Cable Length - Imperial5.5"
                      Cable Length - Metric140mm
                      Connector Pitch1.27mm
                      Product RangeTiger Eye FFMD Series
                      Cable Assembly TypeDouble Row Male IDC Cable Assembly
                      SVHC4,4'-isopropylidenediphenol (21-Jan-2025)

                      Technical Specifications

                      Connector to Connector

                      IDC Plug to IDC Receptacle

                      Cable Length - Imperial

                      5.5"

                      Connector Pitch

                      1.27mm

                      Cable Assembly Type

                      Double Row Male IDC Cable Assembly

                      No. of Positions

                      50Ways

                      Cable Length - Metric

                      140mm

                      Product Range

                      Tiger Eye FFMD Series

                      SVHC

                      4,4'-isopropylidenediphenol (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:4,4'-isopropylidenediphenol (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway