Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      109E5724K501

                      DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 300 CFM

                      SANYO DENKI 109E5724K501
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No109E5724K501
                      Order Code2768752
                      Product RangeSan Ace 172
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      12 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 1,228.980
                      5+kr 971.780
                      10+kr 952.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,228.98 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No109E5724K501
                      Order Code2768752
                      Product RangeSan Ace 172
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage24VDC
                      Supply Voltage VDC24V
                      Fan Frame TypeRectangular with Rounded Ends
                      Voltage TypeDC
                      Fan Frame Size172mm
                      External Depth51mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM300CFM
                      Flow Rate - Imperial300CFM
                      Flow Rate - Metric8.5m³/min
                      Noise Rating60dBA
                      Power Rating31.2W
                      Rated Speed4100rpm
                      Power Connection Type3 Lead Wires, Sensor Output
                      Current Rating1.3A
                      IP Rating-
                      Air Flow - m3/min8.5m³/min
                      Product RangeSan Ace 172
                      SVHCTo Be Advised

                      Product Overview

                      The 109E5724K501 is a 24VDC 51mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 172-series 9E-type fan comes with aluminum frame and plastic impeller. UL1007, 24AWG or UL1430, 22AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.

                      • UL94V-1 Flammability rating
                      • 4100RPM Speed rating
                      • -20 to 70°C Operating temperature range
                      • 31.2W Rated power
                      • 0.976"-H₂O Static pressure
                      • Ribless frame
                      • Current blocking function (with reverse polarity protection)
                      • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
                      • Burnout protection at locked rotor condition
                      • 1500VAC for one minute Dielectric strength

                      Technical Specifications

                      Supply Voltage

                      24VDC

                      Fan Frame Type

                      Rectangular with Rounded Ends

                      Fan Frame Size

                      172mm

                      Bearing Type

                      Ball Bearing

                      Flow Rate - Imperial

                      300CFM

                      Noise Rating

                      60dBA

                      Rated Speed

                      4100rpm

                      Current Rating

                      1.3A

                      Air Flow - m3/min

                      8.5m³/min

                      SVHC

                      To Be Advised

                      Supply Voltage VDC

                      24V

                      Voltage Type

                      DC

                      External Depth

                      51mm

                      Air Flow - CFM

                      300CFM

                      Flow Rate - Metric

                      8.5m³/min

                      Power Rating

                      31.2W

                      Power Connection Type

                      3 Lead Wires, Sensor Output

                      IP Rating

                      -

                      Product Range

                      San Ace 172

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.08
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway