Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 575.130 |
5+ | kr 520.410 |
10+ | kr 465.580 |
25+ | kr 443.390 |
50+ | kr 430.860 |
100+ | kr 407.990 |
Product Information
Product Overview
The FN1394-6-05-11 is a versatile filtered Power Entry Module with dual-fuse holder. It combines an IEC inlet, mains filter with dual-fuse holder, voltage selector and 2-pole rocker switch. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- 2-pole rocker switch
- Voltage selector
Applications
Portable Devices, Industrial, Commercial, Power Management, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
IEC C14
6A
2-Pole Switch
5mm x 20mm
Snap-In, Flange Mount
FN 390
General Purpose
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate