Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.490 |
10+ | kr 84.950 |
25+ | kr 74.610 |
100+ | kr 66.220 |
250+ | kr 65.990 |
500+ | kr 63.570 |
Product Information
Product Overview
The FN9233-3-06 is an IEC Inlet EMC/EMI Filter with excellent attenuation performance. This Filter combines an excellent IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution helping you to pass EMI system approval in a short time. The amperage rating, output connections, mounting possibilities and filter for medical applications is designed to offer the desired solution. It has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- Complies with IEC/EN 60601-1
- Rear/front or snap-in mounting
Applications
Consumer Electronics, Commercial, Power Management, Test & Measurement, Medical
Technical Specifications
IEC C14
3A
-
-
Snap-In, Flange Mount
FN 9233
General Purpose
250VAC
-
Quick Connect
IP40
Technical Docs (1)
Alternatives for 802712-SF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate