Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA05FU
Order Code1894688
Product RangeTeSys
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA05FU
Order Code1894688
Product RangeTeSys
Technical Datasheet
Current Rating5A
Product RangeTeSys
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LUCA05FU is a TeSys U class 10 Standard Control Unit. It provides basic protection requirements for motor starters like overload and short-circuit. It is compatible with ASILUFC5, ASILUFC51, LUFC00, LULC031 and LULC15.
- Plug-in mounting mode
- 110 to 220VDC/AC Coil voltage
- 200m Operating altitude
Applications
Automation & Process Control
Technical Specifications
Current Rating
5A
SVHC
No SVHC (17-Dec-2014)
Product Range
TeSys
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135