Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM2419TB
Order Code2499472
Product RangeThalassa TBP
Technical Datasheet
48 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 106.810 |
5+ | kr 104.670 |
10+ | kr 102.520 |
20+ | kr 100.380 |
50+ | kr 98.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 106.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM2419TB
Order Code2499472
Product RangeThalassa TBP
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithThalassa TBS & TBP Series Enclosures
External Depth - Metric15mm
External Width - Metric194mm
External Height - Metric241mm
External Depth - Imperial0.59"
External Width - Imperial7.64"
External Height - Imperial9.49"
Product RangeThalassa TBP
SVHCNo SVHC (15-Jan-2018)
Product Overview
NSYAMPM2419TB is a mounting plate for multi-purpose applications.
- Back studs mounting location, plain mounting plate description
- Galvanised steel material, By screws M4 self tapping - on back studs fixing mode
- 18 months warranty, multi-purpose amending
- Nominal 241mm/real 1685mm height
- Nominal 194mm/real 215mm width
- 1.5mm thickness
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
15mm
External Height - Metric
241mm
External Width - Imperial
7.64"
Product Range
Thalassa TBP
Plate Material
Galvanised Steel
For Use With
Thalassa TBS & TBP Series Enclosures
External Width - Metric
194mm
External Depth - Imperial
0.59"
External Height - Imperial
9.49"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42