Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Enclosure Accessories
                      5. Plates
                      Print Page

                      NSYMM11SB

                      Mounting Plate, 150X150mm, Galvanised Steel, Spacial SBM Enclosures

                      SCHNEIDER ELECTRIC NSYMM11SB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYMM11SB
                      Order Code2315475
                      Product RangeSpacial SBM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 114.500
                      5+kr 112.200
                      10+kr 110.010
                      20+kr 107.720
                      50+kr 102.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 114.50 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYMM11SB
                      Order Code2315475
                      Product RangeSpacial SBM
                      Technical Datasheet

                      Data Sheet

                      Plate TypeMounting
                      Plate MaterialGalvanised Steel
                      Plate Colour-
                      For Use WithSpacial SBM Enclosures
                      External Depth - Metric1.5mm
                      External Width - Metric135mm
                      External Height - Metric125mm
                      External Depth - Imperial0.059"
                      External Width - Imperial5.31"
                      External Height - Imperial4.92"
                      Product RangeSpacial SBM
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      A mounting plate for use with a SBM series steel enclosure from Schneider.

                      • Fits in an enclosure of dimensions 150x150mm (HxW)
                      • Galvanised steel construction

                      Technical Specifications

                      Plate Type

                      Mounting

                      Plate Colour

                      -

                      External Depth - Metric

                      1.5mm

                      External Height - Metric

                      125mm

                      External Width - Imperial

                      5.31"

                      Product Range

                      Spacial SBM

                      Plate Material

                      Galvanised Steel

                      For Use With

                      Spacial SBM Enclosures

                      External Width - Metric

                      135mm

                      External Depth - Imperial

                      0.059"

                      External Height - Imperial

                      4.92"

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.174
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway