Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Monitoring Relays
                      6. Current Monitoring Relays
                      Print Page

                      RM17JC00MW

                      Current Monitoring Relay, SPDT, 5 A, DIN Rail, 250 VAC, Screw

                      SCHNEIDER ELECTRIC RM17JC00MW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoRM17JC00MW
                      Order Code2056338
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoRM17JC00MW
                      Order Code2056338
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Contact ConfigurationSPDT
                      Contact Current5A
                      Relay MountingDIN Rail
                      Contact Voltage VAC250VAC
                      Relay TerminalsScrew
                      Contact Voltage VDC250VDC
                      Supply Voltage Max240VAC
                      Current Monitoring Range Min2A
                      Current Monitoring Range Max20A
                      Power Consumption3VA
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The RM17JC00MW is a Current Control Relay made of self-extinguishing plastic housing with cadmium-free contacts. The mounting may be in any position without derating. It offers <=30ms measurement cycle as true rms value measuring cycle, 15% fixed of threshold setting hysteresis and <200ms in the event of a fault response time.

                      • <=1W Power consumption
                      • Green for power and yellow for relay ON LED status
                      • 100000 Cycles electrical durability
                      • 30000000 Cycles mechanical durability
                      • -20 to 50°C Operating temperature range

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Product Range

                      -

                      Contact Current

                      5A

                      Contact Voltage VAC

                      250VAC

                      Contact Voltage VDC

                      250VDC

                      Current Monitoring Range Min

                      2A

                      Power Consumption

                      3VA

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Supply Voltage Max

                      240VAC

                      Current Monitoring Range Max

                      20A

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Safety Data Sheet B EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.121
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway