Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Control Stations & Bodies
                      4. Control Station Enclosures
                      Print Page

                      XAPM1201

                      CONTROL STATION ENCL.

                      SCHNEIDER ELECTRIC XAPM1201
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXAPM1201
                      Order Code2058607
                      Product RangeHarmony XAP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXAPM1201
                      Order Code2058607
                      Product RangeHarmony XAP
                      Technical Datasheet

                      Data Sheet

                      Enclosure MaterialZinc Alloy
                      No. of Switch Holes1Holes
                      Cutout Diameter22mm
                      Cover / Base ColourBlue
                      External Height - Metric80mm
                      External Width - Metric80mm
                      External Depth - Metric49mm
                      IP RatingIP65, IP69, IP69K
                      NEMA Rating-
                      External Height - Imperial3.15"
                      External Width - Imperial3.15"
                      External Depth - Imperial-
                      Product RangeHarmony XAP
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The XAPM1201 is a die-cast empty Control Station Enclosure with zinc alloy body and blue base and cover. Suitable for 22mm diameter control and signalling units, 80 x 80mm front plate size. It has 1 cut-out, 1 vertical row and IP65 conforming to IEC 60529 degree of protection. 1-hole with blanking plug for cable gland ≤14mm and 1-hole without blanking plug for cable gland <lt/>=14mm.

                      • Flush mounting
                      • Class-I protection against electric shock
                      • -40 to 70°C Operating temperature

                      Applications

                      Industrial

                      Technical Specifications

                      Enclosure Material

                      Zinc Alloy

                      Cutout Diameter

                      22mm

                      External Height - Metric

                      80mm

                      External Depth - Metric

                      49mm

                      NEMA Rating

                      -

                      External Width - Imperial

                      3.15"

                      Product Range

                      Harmony XAP

                      No. of Switch Holes

                      1Holes

                      Cover / Base Colour

                      Blue

                      External Width - Metric

                      80mm

                      IP Rating

                      IP65, IP69, IP69K

                      External Height - Imperial

                      3.15"

                      External Depth - Imperial

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (4)

                      Safety Data Sheet B EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:79070000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.513
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway