Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 786.310 |
5+ | kr 770.560 |
10+ | kr 754.810 |
Product Information
Product Overview
XB4BS9445 is a Harmony XB4 emergency stop / shutdown 40mm mushroom head modular red push button operates with a latched key release (key no.455) mechanism. It has a metal bezel. This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off), is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear colour and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
- Chromium plated metal bezel material and Zamak fixing collar material
- Round shape of signalling unit head
- Trigger action and mechanical latching type of operator
- Standard head type
- Ronis 455 type of keylock and centre key withdrawal position
- 1 NO + 1 NC contacts type and composition and slow-break contact operation
- Screw clamp terminals, <= 2 x 1.5mm² with cable end EN 60947-1
- Silver alloy (Ag/Ni) contacts material
- 44N operating force
- Mechanical durability of 300000 cycles
Technical Specifications
SPST-NO, SPST-NC
Screw Clamp
120V
Mushroom
Harmony
Push-Key Release
6A
-
IP66
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate